Wurth Elektronik, WE-CAIR, 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 68 nH Without Core ±5 %

Subtotal (1 reel of 1000 units)*

€454.00

(exc. VAT)

€558.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.454€454.00

*price indicative

RS Stock No.:
163-5571
Mfr. Part No.:
744912168
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Air Coil Inductor

Inductance

68nH

Maximum DC Current

2.5A

Package/Case

4248

Packaging

Tape & Reel

Length

3.81mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

8.2mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-CAIR

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Termination Style

Solder

Height

4.83mm

Depth

4.2mm

Standards/Approvals

REACH, RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

1.5GHz

Inductor Construction

Without Core

Moulded

No

Minimum Quality Factor

100

COO (Country of Origin):
CN

WE-CAIR Air Coil Inductors


WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy