Wurth Elektronik, WE-CAIR, 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 47 nH Without Core ±5 % 3

Subtotal (1 bag of 5 units)*

€4.66

(exc. VAT)

€5.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 13 November 2026
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€0.932€4.66

*price indicative

RS Stock No.:
816-4972
Distrelec Article No.:
304-36-766
Mfr. Part No.:
744912147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Air Coil Inductor

Inductance

47nH

Maximum DC Current

3A

Package/Case

4248

Packaging

Tape & Reel

Length

3.81mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.6mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-CAIR

Inductance Tolerance

±5 %

Standards/Approvals

REACH, RoHS

Depth

4.2mm

Height

4.83mm

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

2.1GHz

Moulded

No

Minimum Quality Factor

100

Inductor Construction

Without Core

COO (Country of Origin):
CN

WE-CAIR Air Coil Inductors


WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy