Wurth Elektronik, WE-LQS, 4012 Shielded Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±20 % 1.55 A Idc
- RS Stock No.:
- 163-7800
- Mfr. Part No.:
- 74404041047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4500 units)*
€2,493.00
(exc. VAT)
€3,064.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €0.554 | €2,493.00 |
*price indicative
- RS Stock No.:
- 163-7800
- Mfr. Part No.:
- 74404041047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.55A | |
| Package/Case | 4012 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 91mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Height | 1.2mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Maximum Self Resonant Frequency | 55MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.55A | ||
Package/Case 4012 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 91mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Height 1.2mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Maximum Self Resonant Frequency 55MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 4.7 μH Moulded ±20 % 1.55 A Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Moulded ±20 % 650 mA Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 100 μH Moulded ±20 % 430 mA Idc
- Wurth Elektronik 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 0.47 μH Moulded ±30 % 3.25 A
- Wurth Elektronik 4012 Shielded Wirewound Surface Mount Inductor with a Iron Core, 68 μH Moulded ±20 % 450 mA
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 33 nH Shielded ±30 % 33.5 A Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 68 nH Shielded ±30 % 27 A Idc
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
