Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 180 mA Idc
- RS Stock No.:
- 163-7964
- Mfr. Part No.:
- 744762282A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€520.00
(exc. VAT)
€640.00
(inc. VAT)
- Shipping from 03 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.26 | €520.00 |
*price indicative
- RS Stock No.:
- 163-7964
- Mfr. Part No.:
- 744762282A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 180mA | |
| Package/Case | 1008A | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.3Ω | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Depth | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.6mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 350MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 45 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 180mA | ||
Package/Case 1008A | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 2.3Ω | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Core Material Ceramic | ||
Depth 2mm | ||
Standards/Approvals RoHS, REACH | ||
Height 1.6mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 350MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 45 | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Related links
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 180 mA Idc
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH 180 mA Idc Q:23
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH ±5 % 800 mA Idc
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 310 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±5 % 300 mA Idc
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH 800 mA Idc Q:45
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 300 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 120 mA Idc
