Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 180 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€3.95

(exc. VAT)

€4.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90€0.395€3.95
100 - 490€0.342€3.42
500 - 1990€0.313€3.13
2000 +€0.26€2.60

*price indicative

RS Stock No.:
883-0127
Distrelec Article No.:
304-38-105
Mfr. Part No.:
744762282A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

820nH

Maximum DC Current

180mA

Package/Case

1008A

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.3Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-KI

Core Material

Ceramic

Standards/Approvals

RoHS, REACH

Termination Style

Surface Mount

Height

1.6mm

Depth

2mm

Maximum Self Resonant Frequency

350MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

45

COO (Country of Origin):
MY

Wurth 1008 WE-KI Series Wire-Wound Inductors


Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy