Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 3.3 nH Multilayer

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8044
Mfr. Part No.:
744784033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WE-MK

Package/Case

0402

Shielding

Yes

Product Type

Multilayer Surface Mount Inductor

Core Material

Ceramic, Ceramic

Inductance

3.3 nH

Inductor Construction

Multilayer

Inductance Tolerance

±0.05 %

Maximum DC Current

300 mA

Minimum Quality Factor

8

Automotive Standard

No

Depth

500 μm

Height

500 μm

Length

1 mm

Maximum DC Resistance

190 mΩ

Maximum Operating Temperature

120 °C

Maximum Self Resonant Frequency

8.5 GHz

Minimum Operating Temperature

-40 °C

Moulded

Yes

Packaging

Tape & Reel

Pin Count

2

Standards/Approvals

No

Termination Style

Surface Mount

COO (Country of Origin):
TW

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy