Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 100mA Idc Q:8
- RS Stock No.:
- 163-8087
- Mfr. Part No.:
- 74478468
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 10000 units)**
€220.00
(exc. VAT)
€270.00
(inc. VAT)
Temporarily out of stock - back order for despatch 26-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.022 | €220.00 |
**price indicative
- RS Stock No.:
- 163-8087
- Mfr. Part No.:
- 74478468
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Inductance | 68 nH | |
Maximum DC Current | 100mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.5 x 0.5mm | |
Maximum DC Resistance | 2.2Ω | |
Series | WE-MK | |
Core Material | Ceramic | |
Maximum Self Resonant Frequency | 1GHz | |
Minimum Quality Factor | 8 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +120°C | |
Moulded | Yes | |
Inductor Construction | Multilayer | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Inductance 68 nH | ||
Maximum DC Current 100mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Maximum DC Resistance 2.2Ω | ||
Series WE-MK | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1GHz | ||
Minimum Quality Factor 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Related links
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a...
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a...
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a...
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a...
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a...
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a...
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a...
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a...