Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer ±0.05 %

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225€0.209€5.23
250 - 1225€0.164€4.10
1250 +€0.12€3.00

*price indicative

Packaging Options:
RS Stock No.:
883-0519
Distrelec Article No.:
304-38-153
Mfr. Part No.:
744786168A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

68nH

Maximum DC Current

300mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

850mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±0.05 %

Series

WE-MK

Maximum Operating Temperature

125°C

Depth

800μm

Height

800μm

Termination Style

Surface Mount

Core Material

Ceramic

Standards/Approvals

No

Maximum Self Resonant Frequency

900MHz

Minimum Quality Factor

12

Moulded

Yes

Inductor Construction

Multilayer

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy