Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- RS Stock No.:
- 883-0234
- Mfr. Part No.:
- 744784068
- Manufacturer:
- Wurth Elektronik
Add 250 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€1.25
(exc. VAT)
€1.50
(inc. VAT)
- Final 25 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 225 | €0.05 | €1.25 | - |
| 250 - 1225 | €0.046 | €1.15 | 8% |
| 1250 - 9975 | €0.045 | €1.13 | 10% |
| 10000 - 19975 | €0.044 | €1.10 | 12% |
| 20000 + | €0.044 | €1.10 | 12% |
*price indicative
- RS Stock No.:
- 883-0234
- Mfr. Part No.:
- 744784068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 320mΩ | |
| Maximum Operating Temperature | 120°C | |
| Series | WE-MK | |
| Inductance Tolerance | ±0.05 % | |
| Standards/Approvals | No | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 320mΩ | ||
Maximum Operating Temperature 120°C | ||
Series WE-MK | ||
Inductance Tolerance ±0.05 % | ||
Standards/Approvals No | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 5GHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Related links
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 270 nH Multilayer ±0.05 %
