Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 3.9 nH Film ±0.1 nH 340 mA Idc

Subtotal (1 reel of 10000 units)*

€1,800.00

(exc. VAT)

€2,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.18€1,800.00

*price indicative

RS Stock No.:
163-8177
Mfr. Part No.:
744901039
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.9nH

Product Type

Surface Mount Inductor

Maximum DC Current

340mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

500mΩ

Series

WE-TCI

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.1 nH

Standards/Approvals

RoHS, REACH

Height

320μm

Termination Style

Surface Mount

Core Material

Thin Film

Depth

500μm

Maximum Self Resonant Frequency

6GHz

Moulded

Yes

Minimum Quality Factor

13

Inductor Construction

Film

COO (Country of Origin):
TW

Wurth 0402 WE-TCI Series Thin Film Chip Inductors


Wurth WE-TCI Series 0402 thin film chip inductors offer outstanding temperature stability and small inductance values. In addition, the inductance is very stable in high frequency circuits. These thin film inductors also provide tight tolerances of 2% and a high self resonant frequency. Reflow soldering is recommended for this series.

Suitable applications for WE-TCI chip inductors include pagers, mobile phones, wireless LAN, GPS products, communication appliances and RF transceiver modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy