Wurth Elektronik, WE-CAIR, 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 35.5 nH ±5 % 4 A Idc
- RS Stock No.:
- 163-8196
- Mfr. Part No.:
- 744914135
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€277.00
(exc. VAT)
€340.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.554 | €277.00 |
*price indicative
- RS Stock No.:
- 163-8196
- Mfr. Part No.:
- 744914135
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Air Coil Inductor | |
| Inductance | 35.5nH | |
| Maximum DC Current | 4A | |
| Package/Case | 3168 | |
| Packaging | Tape & Reel | |
| Length | 6.86mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.8mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CAIR | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Solder | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Copper | |
| Depth | 3.05mm | |
| Height | 3.18mm | |
| Maximum Self Resonant Frequency | 1.5GHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Minimum Quality Factor | 112 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Air Coil Inductor | ||
Inductance 35.5nH | ||
Maximum DC Current 4A | ||
Package/Case 3168 | ||
Packaging Tape & Reel | ||
Length 6.86mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.8mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-CAIR | ||
Inductance Tolerance ±5 % | ||
Termination Style Solder | ||
Standards/Approvals REACH, RoHS | ||
Core Material Copper | ||
Depth 3.05mm | ||
Height 3.18mm | ||
Maximum Self Resonant Frequency 1.5GHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
Minimum Quality Factor 112 | ||
- COO (Country of Origin):
- CN
WE-CAIR Air Coil Inductors
WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 35.5 nH ±5 % 4 A Idc
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 17.5 nH ±5 % 4 A Idc
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 43 nH ±5 % 4 A Idc Q:106
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 5 nH ±5 % 4 A Idc Q:140
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.5 nH ±5 % 4 A Idc Q:140
- Wurth Elektronik 1322 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.55 nH ±5 % 1.6 A Idc
- Wurth Elektronik 1340 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 7.15 nH ±5 % 1.6 A Idc
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 47 nH Without Core ±5 % 3
