Wurth Elektronik, WE-PMCI, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Moulded ±15 % 1.2 A
- RS Stock No.:
- 163-8237
- Mfr. Part No.:
- 74479262210
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€2,708.00
(exc. VAT)
€3,332.00
(inc. VAT)
- Shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.677 | €2,708.00 |
*price indicative
- RS Stock No.:
- 163-8237
- Mfr. Part No.:
- 74479262210
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 195mΩ | |
| Pin Count | 2 | |
| Series | WE-PMCI | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Height | 800μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.2A | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 195mΩ | ||
Pin Count 2 | ||
Series WE-PMCI | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Height 800μm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
Wurth 0603 LP WE-PMCI Series Power Chip Inductors
Product Application Information
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Moulded ±15 % 1.2 A
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Moulded ±15 % 1.5
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±2 % 300
- Wurth Elektronik 1210 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Moulded ±15 % 3 A
- Wurth Elektronik 1210 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Moulded ±15 % 2.1
- Wurth Elektronik 1210 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Moulded ±15 % 1.8
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Moulded ±15 % 1.3
