Wurth Elektronik, WE-PMI, 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 % 2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8265
Mfr. Part No.:
74479876168C
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

2A

Package/Case

0806

Length

2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

68mΩ

Series

WE-PMI

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Height

1mm

Depth

1.6mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

90MHz

Minimum Quality Factor

14

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW

Wurth 0806 WE-PMI Power Multilayer Inductor (Low RDC, High Saturation Current)


WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.

0806 case size

Low RDC

High saturation current

Multilayer structure

Product Application Information


Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.

SMT 0806 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy