Wurth Elektronik, WE-PMI, 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.8
- RS Stock No.:
- 923-6340
- Mfr. Part No.:
- 74479876210C
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 50 units)*
€22.20
(exc. VAT)
€27.30
(inc. VAT)
- Final 1,400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.444 | €22.20 |
*price indicative
- RS Stock No.:
- 923-6340
- Mfr. Part No.:
- 74479876210C
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 75mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.8A | ||
Package/Case 0806 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 75mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
Wurth 0806 WE-PMI Power Multilayer Inductor (Low RDC, High Saturation Current)
Product Application Information
SMT 0806 Inductors (Chokes)
Related links
- Wurth Elektronik 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.8
- Wurth Elektronik 0806 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±20 % 2
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 %
