Wurth Elektronik, WE-PMI, 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Multilayer ±20 % 950 mA
- RS Stock No.:
- 296-335
- Mfr. Part No.:
- 74479887268A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.761 | €7.61 |
| 100 - 240 | €0.722 | €7.22 |
| 250 - 490 | €0.67 | €6.70 |
| 500 - 990 | €0.616 | €6.16 |
| 1000 + | €0.594 | €5.94 |
*price indicative
- RS Stock No.:
- 296-335
- Mfr. Part No.:
- 74479887268A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | WE-PMI Power Multilayer Inductor | |
| Maximum DC Current | 950mA | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 325mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PMI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1mm | |
| Standards/Approvals | 863, Halogen Free IEC 61249-2-21, EU&2015, RoHS 2011, Halogen Free JEDEC JS709B, 2006, REACH EC1907 | |
| Height | 1mm | |
| Core Material | Polystyrene | |
| Diameter | 1mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Multilayer | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Sub Type WE-PMI Power Multilayer Inductor | ||
Maximum DC Current 950mA | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 325mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PMI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 1mm | ||
Standards/Approvals 863, Halogen Free IEC 61249-2-21, EU&2015, RoHS 2011, Halogen Free JEDEC JS709B, 2006, REACH EC1907 | ||
Height 1mm | ||
Core Material Polystyrene | ||
Diameter 1mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Quality Factor 25 | ||
Inductor Construction Multilayer | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Multilayer ±20 % 1.35 A
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 1 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.95 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.7 A Idc
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 900 mA
