TE Connectivity, 3650, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 400 mA Idc Q:34
- RS Stock No.:
- 163-9484
- Mfr. Part No.:
- 36501JR10JTDG
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 2000 units)*
€434.00
(exc. VAT)
€534.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.217 | €434.00 |
| 4000 - 8000 | €0.208 | €416.00 |
| 10000 + | €0.197 | €394.00 |
*price indicative
- RS Stock No.:
- 163-9484
- Mfr. Part No.:
- 36501JR10JTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0603 | |
| Length | 1.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 580mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | 3650 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Depth | 1.12mm | |
| Height | 1.02mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.4GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 34 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 400mA | ||
Package/Case 0603 | ||
Length 1.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 580mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series 3650 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Depth 1.12mm | ||
Height 1.02mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.4GHz | ||
Moulded Yes | ||
Minimum Quality Factor 34 | ||
Inductor Construction Wirewound | ||
Tyco 0603 3650 Series Wire Wound Inductors
0603 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 400 mA Idc Q:34
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 200 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 nH ±5 % 400 mA Idc Q:65
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 400 mA Idc
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 400 mA Idc Q:25
