TE Connectivity, 3650, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.01

(exc. VAT)

€4.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,660 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490€0.401€4.01
500 - 990€0.21€2.10
1000 - 1990€0.202€2.02
2000 - 4990€0.194€1.94
5000 +€0.191€1.91

*price indicative

Packaging Options:
RS Stock No.:
532-3437
Mfr. Part No.:
36502AR15JTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

150nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

0805

Packaging

Reel

Length

2.29mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

560mΩ

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

3650

Depth

1.73mm

Height

1.52mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Maximum Self Resonant Frequency

920MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

50

COO (Country of Origin):
TW

0805 - 3650 Series


0805 format

Wire-wound construction

High Q factor

High self-resonant frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy