TE Connectivity, 3650, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33

Subtotal (1 reel of 2000 units)*

€422.00

(exc. VAT)

€520.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +€0.211€422.00

*price indicative

RS Stock No.:
163-9511
Mfr. Part No.:
36502AR47JTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

470nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

220mA

Package/Case

0805

Packaging

Reel

Length

2.29mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.7Ω

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

3650

Core Material

Ferrite

Standards/Approvals

RoHS

Height

1.52mm

Depth

1.73mm

Termination Style

Solder

Maximum Self Resonant Frequency

375MHz

Inductor Construction

Wirewound

Minimum Quality Factor

33

Moulded

Yes

COO (Country of Origin):
TW

0805 - 3650 Series


0805 format

Wire-wound construction

High Q factor

High self-resonant frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy