TE Connectivity, 3650, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48

Get a bulk buy discount

Add 20000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€328.00

(exc. VAT)

€404.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 18000€0.164€328.00-
20000 - 38000€0.155€310.005%
40000 - 48000€0.148€296.009%
50000 - 98000€0.14€280.0014%
100000 +€0.134€268.0018%

*price indicative

RS Stock No.:
163-9510
Mfr. Part No.:
36502AR33JTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

330nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

310mA

Package/Case

0805

Length

2.29mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.4Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Series

3650

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Termination Style

Solder

Core Material

Ferrite

Height

1.52mm

Standards/Approvals

RoHS

Depth

1.73mm

Maximum Self Resonant Frequency

600MHz

Moulded

Yes

Minimum Quality Factor

48

Inductor Construction

Wirewound

COO (Country of Origin):
TW

0805 - 3650 Series


0805 format

Wire-wound construction

High Q factor

High self-resonant frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy