Toko, FDSD0420, 1515 (4040) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Shielded 9A Idc
- RS Stock No.:
- 167-0996
- Mfr. Part No.:
- FDSD0420-H-1R0M=P3
- Manufacturer:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0996
- Mfr. Part No.:
- FDSD0420-H-1R0M=P3
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 1 μH | |
| Maximum DC Current | 9A | |
| Package/Case | 1515 (4040) | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 2mm | |
| Dimensions | 4 x 4 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 29mΩ | |
| Series | FDSD0420 | |
| Core Material | Powdered Iron | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 1 μH | ||
Maximum DC Current 9A | ||
Package/Case 1515 (4040) | ||
Length 4mm | ||
Depth 4mm | ||
Height 2mm | ||
Dimensions 4 x 4 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 29mΩ | ||
Series FDSD0420 | ||
Core Material Powdered Iron | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- VN
Related links
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 4.9 A Idc
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Toko 0412 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 6.2A Idc
- Toko 0512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 7.6 A Idc
- Toko 0412 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1.5 μH ±20% Wire-Wound 5.5A Idc
- Toko 0518 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 2.2 μH ±20% Wire-Wound 6.7A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH Wire-Wound 900mA Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH Wire-Wound 1.7A Idc
