Murata, LQH, 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
- RS Stock No.:
- 167-4809
- Mfr. Part No.:
- LQH2HPZ1R0MGRL
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€612.00
(exc. VAT)
€753.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.204 | €612.00 |
| 6000 - 6000 | €0.189 | €567.00 |
| 9000 + | €0.18 | €540.00 |
*price indicative
- RS Stock No.:
- 167-4809
- Mfr. Part No.:
- LQH2HPZ1R0MGRL
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.13A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 81.6mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Depth | 2mm | |
| Height | 900μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.13A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 81.6mΩ | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Depth 2mm | ||
Height 900μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQH2HP Series SMD Chip Inductors
Murata LQH Series Wirewound Inductors are used for their high inductance and low DC resistance features. The series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. LQH inductors are ideal for use in large current and high inductance applications such as mobile phones, TV, and digital cameras.
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 2.13 A Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 710 mA Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 540 mA Idc
- Murata 2520 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.05 A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±30% Wire-Wound 3.5A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.45A Idc
