Murata, LQH, 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 3.5A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5044
Mfr. Part No.:
LQH2HPZR47NJRL
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 nH

Maximum DC Current

3.5A

Package/Case

2520

Length

2.5mm

Automotive Standard

AEC-Q200

Depth

2mm

Height

1.1mm

Dimensions

2.5 x 2 x 1.1mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

37.2mΩ

Series

LQH

Core Material

Ferrite

Maximum Self Resonant Frequency

190MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+105 (Ambient) °C, +125 (Product) °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy