Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 370 mA Idc Q:20
- RS Stock No.:
- 167-5900
- Mfr. Part No.:
- LQH32MN2R2K23L
- Manufacturer:
- Murata
Subtotal (1 reel of 2000 units)*
€326.00
(exc. VAT)
€400.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.163 | €326.00 |
*price indicative
- RS Stock No.:
- 167-5900
- Mfr. Part No.:
- LQH32MN2R2K23L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 370mA | |
| Package/Case | 1210 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 800mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Termination Style | Solder | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 370mA | ||
Package/Case 1210 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 800mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Termination Style Solder | ||
Height 2mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature Coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 370 mA Idc Q:20
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 270 mA Idc Q:20
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 445 mA Idc Q:20
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±10 % 320 mA Idc Q:20
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 190 mA Idc Q:35
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 40 mA Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
