Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 370 mA Idc Q:20

Subtotal (1 pack of 10 units)*

€2.62

(exc. VAT)

€3.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.262€2.62

*price indicative

Packaging Options:
RS Stock No.:
725-5106
Mfr. Part No.:
LQH32MN2R2K23L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

370mA

Package/Case

1210

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

800mΩ

Series

LQH

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Termination Style

Solder

Depth

2.5mm

Height

2mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1210 LQH32MN Series Wire Wound Inductor


Subminiature Coil inductors with ferrite core for general use.

High quality and low DC resistance.

These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy