TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.05 A Idc

Subtotal (1 reel of 2500 units)*

€1,472.50

(exc. VAT)

€1,810.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.589€1,472.50

*price indicative

RS Stock No.:
167-8490
Mfr. Part No.:
B82462G4223M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.05A

Packaging

Tape & Reel

Length

6.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

150mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

B82462-G4

Inductance Tolerance

±20 %

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

6.3mm

Height

3mm

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Wirewound

B82462-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 6 x 6 mm

Ferrite core construction

Magnetically shielded

Winding enamel copper wire

Wide operating temperature -55°C → +125°C

Suitable for reflow soldering

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy