TE Connectivity, 3650, 1008 Unshielded Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 1A Idc Q:65
- RS Stock No.:
- 168-0224
- Mfr. Part No.:
- 36502C56NJTDG
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0224
- Mfr. Part No.:
- 36502C56NJTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 56 nH | |
| Maximum DC Current | 1A | |
| Package/Case | 1008 | |
| Length | 2.92mm | |
| Depth | 2.79mm | |
| Height | 2.1mm | |
| Dimensions | 2.92 x 2.79 x 2.1mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 180mΩ | |
| Series | 3650 | |
| Maximum Self Resonant Frequency | 1.3GHz | |
| Minimum Quality Factor | 65 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 56 nH | ||
Maximum DC Current 1A | ||
Package/Case 1008 | ||
Length 2.92mm | ||
Depth 2.79mm | ||
Height 2.1mm | ||
Dimensions 2.92 x 2.79 x 2.1mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 180mΩ | ||
Series 3650 | ||
Maximum Self Resonant Frequency 1.3GHz | ||
Minimum Quality Factor 65 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1008 Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 1A Idc Q:65
- TE Connectivity 1008 Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 1A Idc Q:60
- TE Connectivity 1008 Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 1A Idc Q:55
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 650mA Idc Q:60
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 180 nH ±5% Wire-Wound 620mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 240 nH ±5% Wire-Wound 500mA Idc Q:45
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 8.2 μH ±5% Wire-Wound 170mA Idc Q:15
- TE Connectivity 0805 (2012M) Unshielded Wire-wound SMD Inductor 5.6 nH ±5% Wire-Wound 600mA Idc Q:65
