TE Connectivity, 3650, 1008 Unshielded Wire-wound SMD Inductor 180 nH ±5% Wire-Wound 620mA Idc Q:45

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-0265
Mfr. Part No.:
36502CR18JTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

180 nH

Maximum DC Current

620mA

Package/Case

1008

Length

2.92mm

Depth

2.79mm

Height

2.1mm

Dimensions

2.92 x 2.79 x 2.1mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

770mΩ

Series

3650

Maximum Self Resonant Frequency

750MHz

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy