Wurth Elektronik, WE-PD2, 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.16 A Idc

Subtotal (1 reel of 3000 units)*

€2,205.00

(exc. VAT)

€2,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.735€2,205.00

*price indicative

RS Stock No.:
168-3136
Mfr. Part No.:
7447732047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.16A

Package/Case

3521

Packaging

Tape & Reel

Length

3.5mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

160mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

2.1mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Depth

3mm

Maximum Self Resonant Frequency

70MHz

Moulded

Yes

Inductor Construction

Unshielded

COO (Country of Origin):
CN
Open size

Saturation currents up to 14 A

Low tolerances at high inductance values

Operating temperature: -40 °C to +125 °C

Recommended solder profile: Reflow

Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)

Integrated DC/DC converter

Optimal attenuation in MHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy