Wurth Elektronik, WE-PD2, 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 640 mA Idc

Subtotal (1 reel of 3000 units)*

€1,950.00

(exc. VAT)

€2,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.65€1,950.00

*price indicative

RS Stock No.:
168-3139
Mfr. Part No.:
7447732115
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

15μH

Maximum DC Current

640mA

Package/Case

3521

Length

3.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

430mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD2

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

JEDEC JS709B, RoHS, REACH

Height

2.1mm

Depth

3mm

Maximum Self Resonant Frequency

36MHz

Moulded

Yes

Inductor Construction

Unshielded

COO (Country of Origin):
CN
Open size

Saturation currents up to 14 A

Low tolerances at high inductance values

Operating temperature: -40 °C to +125 °C

Recommended solder profile: Reflow

Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)

Integrated DC/DC converter

Optimal attenuation in MHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy