RS PRO, 31 Unshielded Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 3.1A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3703
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

15 μH

Maximum DC Current

3.1A

Package/Case

31

Length

12.8mm

Depth

9.3mm

Height

5mm

Dimensions

12.8 x 9.3 x 5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

46mΩ

Maximum Self Resonant Frequency

20MHz

Maximum Operating Temperature

+80°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy