Eaton, DR, 0703 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc

Subtotal (1 reel of 1350 units)*

€742.50

(exc. VAT)

€918.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1350 +€0.55€742.50

*price indicative

RS Stock No.:
169-9648
Mfr. Part No.:
DR73-101-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surface Mount Inductor

Inductance

100μH

Maximum DC Current

790mA

Package/Case

0703

Packaging

Reel

Length

7.6mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

527mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

DR

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

7.6mm

Height

3.55mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes


DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy