Eaton, , 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 3.3 μH ±20% Wire-Wound 13.5A Idc
- RS Stock No.:
- 169-9721
- Mfr. Part No.:
- HCM0703-3R3-R
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9721
- Mfr. Part No.:
- HCM0703-3R3-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 13.5A | |
| Package/Case | 0703 | |
| Length | 7.1mm | |
| Depth | 6.6mm | |
| Height | 3mm | |
| Dimensions | 7.1 x 6.6 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 30mΩ | |
| Series | Eaton Bussman | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 3.3 μH | ||
Maximum DC Current 13.5A | ||
Package/Case 0703 | ||
Length 7.1mm | ||
Depth 6.6mm | ||
Height 3mm | ||
Dimensions 7.1 x 6.6 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series Eaton Bussman | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 3.3 μH ±20% Wire-Wound 13.5A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- Eaton 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.2A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.45A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 2.06A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.52A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH ±15 % 2.5 A
