Eaton, DRA, 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 748 mA Idc
- RS Stock No.:
- 169-9710
- Mfr. Part No.:
- DRA74-151-R
- Manufacturer:
- Eaton
Subtotal (1 reel of 1100 units)*
€853.60
(exc. VAT)
€1,049.40
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1100 + | €0.776 | €853.60 |
*price indicative
- RS Stock No.:
- 169-9710
- Mfr. Part No.:
- DRA74-151-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 748mA | |
| Package/Case | 0704 | |
| Packaging | Reel | |
| Length | 7.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 648mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | DRA | |
| Maximum Operating Temperature | 165°C | |
| Height | 4.35mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 7.6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150μH | ||
Maximum DC Current 748mA | ||
Package/Case 0704 | ||
Packaging Reel | ||
Length 7.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 648mΩ | ||
Inductance Tolerance ±20 % | ||
Series DRA | ||
Maximum Operating Temperature 165°C | ||
Height 4.35mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 7.6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
DRA Series Magnetically Shielded Wire Wound Chokes
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes
165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
Related links
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 748 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 929 mA Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 810 mA Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 3.01 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 460 mA Idc
- Eaton 0704 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 990 mA Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 3.13 A Idc
