Murata Power Solutions, 3500 Shielded Surface Mount Inductor 1 μH ±25 % 9.5 A Idc
- RS Stock No.:
- 170-9293
- Mfr. Part No.:
- 36102C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 1000 units)*
€1,022.00
(exc. VAT)
€1,257.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.022 | €1,022.00 |
*price indicative
- RS Stock No.:
- 170-9293
- Mfr. Part No.:
- 36102C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 9.5A | |
| Length | 6.8mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7.5mΩ | |
| Series | 3500 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Depth | 7.6mm | |
| Height | 4.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 9.5A | ||
Length 6.8mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7.5mΩ | ||
Series 3500 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Depth 7.6mm | ||
Height 4.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
3500 Series Flat Coil Wire Wound Chokes
3500 Series flat coil SM Power Inductors with a small footprint
Ideal for high power designs demanding reliability in high temperature environments
Provides filtering or energy storage
UK 94V-0 packaging materials
Applications: portable devices, computers and telecom equipment
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions, 3500 Shielded Surface Mount Inductor 1 μH ±25 % 9.5 A Idc
- Murata Power Solutions, 3500 Shielded Surface Mount Inductor 4.7 μH 3.6 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- TE Connectivity 0650 Shielded Surface Mount Inductor 1.5 μH ±20 % 9.5 A Idc
- TE Connectivity 0630 Shielded Surface Mount Inductor 2.2 μH ±20 % 9.5 A Idc
- TE Connectivity 1265 Shielded Surface Mount Inductor 15 μH ±20 % 9.5 A Idc
