TDK, B82477-R4 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH ±20 % 800 mA Idc
- RS Stock No.:
- 171-1176
- Mfr. Part No.:
- B82477R4684M100
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 350 units)*
€378.35
(exc. VAT)
€465.50
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 - 700 | €1.081 | €378.35 |
| 1050 + | €1.068 | €373.80 |
*price indicative
- RS Stock No.:
- 171-1176
- Mfr. Part No.:
- B82477R4684M100
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 800mA | |
| Length | 12.5mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 860mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | B82477-R4 | |
| Inductance Tolerance | ±20 % | |
| Height | 8.5mm | |
| Core Material | Ferrite | |
| Depth | 12.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 680μH | ||
Maximum DC Current 800mA | ||
Length 12.5mm | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 860mΩ | ||
Maximum Operating Temperature 150°C | ||
Series B82477-R4 | ||
Inductance Tolerance ±20 % | ||
Height 8.5mm | ||
Core Material Ferrite | ||
Depth 12.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
B82477-R4 Series Magnetically Shielded Wire Wound Chokes
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Epcos Non Standard SMT Inductors (Chokes)
Related links
- TDK 680 μH ±20 % 800 mA Idc
- TDK SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- EPCOS 330 μH ±20% Wire-Wound 1.12A Idc
- EPCOS 22 μH ±20% Wire-Wound 4.2A Idc
- TDK 6.8 μH 6.6 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Iron Core, 47 μH Moulded ±20 % 800 mA Idc
- Abracon 220 μH ±30/±20 % 800 mA Idc
- TDK 3010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 800 mA Idc
