EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.12A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
769-5854
Mfr. Part No.:
B82477R4334M100
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

330 μH

Maximum DC Current

1.12A

Length

12.5mm

Depth

12.5mm

Height

8.5mm

Dimensions

12.5 x 12.5 x 8.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

425mΩ

Series

B82477-R4

Core Material

Ferrite

Maximum Operating Temperature

+150°C

Moulded

Yes

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy