Bourns, SRN4026, 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3 A Idc Q:9

Subtotal (1 reel of 3000 units)*

€444.00

(exc. VAT)

€546.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.148€444.00

*price indicative

RS Stock No.:
172-7068
Mfr. Part No.:
SRN4026-1R0Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3A

Package/Case

4026

Length

4mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

16mΩ

Maximum Operating Temperature

125°C

Series

SRN4026

Inductance Tolerance

±30 %

Depth

4mm

Height

2.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

9

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY

SRN4026 Series Semi Magnetically Shielded Power Inductors


SRN4026 Series have a semi-shielded construction and are miniature in size

Inductance range: 1 to 220 μH

Rated current up to 3 A

Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy