Bourns, SRN4026, 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:9

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€483.00

(exc. VAT)

€594.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.161€483.00-
6000 +€0.157€471.002%

*price indicative

RS Stock No.:
172-7069
Mfr. Part No.:
SRN4026-4R7M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

4026

Length

4mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

48mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

SRN4026

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

4mm

Standards/Approvals

RoHS

Core Material

Ferrite

Height

2.5mm

Termination Style

Solder

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

9

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
MY

SRN4026 Series Semi Magnetically Shielded Power Inductors


SRN4026 Series have a semi-shielded construction and are miniature in size

Inductance range: 1 to 220 μH

Rated current up to 3 A

Applications in DC/DC converters, Notebook computers, Digital video cameras, HDDs, Cellphones, Televisions and LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy