Bourns, SRP1238A, 1238 Surface Mount Inductor with a Carbonyl Powder Core, 600 nH 29 A Idc Q:15
- RS Stock No.:
- 172-7244
- Mfr. Part No.:
- SRP1238A-R60M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 5000 more to save €90.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€317.00
(exc. VAT)
€390.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 4500 | €0.634 | €317.00 | - |
| 5000 - 9500 | €0.616 | €308.00 | €90.00 |
| 10000 - 12000 | €0.60 | €300.00 | €340.00 |
| 12500 - 24500 | €0.585 | €292.50 | €612.50 |
| 25000 + | €0.57 | €285.00 | €1,600.00 |
*price indicative
- RS Stock No.:
- 172-7244
- Mfr. Part No.:
- SRP1238A-R60M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 600nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 29A | |
| Package/Case | 1238 | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.2mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1238A | |
| Core Material | Carbonyl Powder | |
| Depth | 12.5mm | |
| Height | 3.3mm | |
| Maximum Self Resonant Frequency | 53MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 600nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 29A | ||
Package/Case 1238 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.2mΩ | ||
Maximum Operating Temperature 150°C | ||
Series SRP1238A | ||
Core Material Carbonyl Powder | ||
Depth 12.5mm | ||
Height 3.3mm | ||
Maximum Self Resonant Frequency 53MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- TW
SRP1238A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1238A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance ranges from 0.10 μH to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
Related links
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 600 nH 29 A Idc Q:15
- Bourns 1238 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 28 A Idc Q:15
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 36.5 A Idc Q:10
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 8.5 A Idc Q:20
- Bourns 1238 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 820 nH ±20 % 27 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 560 nH ±20 % 16.5 A Idc Q:15
