Bourns, SRP1238A, 1238 Surface Mount Inductor with a Carbonyl Powder Core, 600 nH 29 A Idc Q:15

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€6.42

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245€1.284€6.42
250 - 495€0.77€3.85
500 - 995€0.636€3.18
1000 - 2495€0.62€3.10
2500 +€0.602€3.01

*price indicative

RS Stock No.:
819-3428
Mfr. Part No.:
SRP1238A-R60M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

600nH

Product Type

Surface Mount Inductor

Maximum DC Current

29A

Package/Case

1238

Length

13.5mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

2.2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

SRP1238A

Height

3.3mm

Depth

12.5mm

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

53MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP1238A Series Magnetically Shielded Power Inductors


Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.

Features and Benefits:

SRP1238A Series inductors have a shielded construction

Carbonyl powder core

High saturation current

Inductance ranges from 0.10 μH to 10 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy