Bourns, SDR1307, 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- RS Stock No.:
- 727-1723
- Mfr. Part No.:
- SDR1307-2R2ML
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.10
(exc. VAT)
€5.05
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | €0.82 | €4.10 |
| 250 - 495 | €0.602 | €3.01 |
| 500 - 995 | €0.518 | €2.59 |
| 1000 - 2495 | €0.452 | €2.26 |
| 2500 + | €0.442 | €2.21 |
*price indicative
- RS Stock No.:
- 727-1723
- Mfr. Part No.:
- SDR1307-2R2ML
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 9A | |
| Package/Case | 1307 | |
| Length | 13mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1307 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 13mm | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Diameter | 13mm | |
| Height | 7mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Quality Factor | 22 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 9A | ||
Package/Case 1307 | ||
Length 13mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SDR1307 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 13mm | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Diameter 13mm | ||
Height 7mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Quality Factor 22 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SDR1307 Series Wire Wound Chokes
Bourns SDR1307 Series SMD Power Inductors with a low profile of only 7mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 7 A Idc Q:25
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 560 μH ±10 % 850 mA Idc Q:10
- Bourns 1307 Unshielded Power Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 4.5 A Idc Q:28
- Bourns 1307 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH Ferrite Core ±10 % 2.7 A
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 1.65 A Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
