Bourns, SRP1265A, 1265 Surface Mount Inductor with a Carbonyl Powder Core, 820 nH 33 A Idc Q:30
- RS Stock No.:
- 172-9852
- Mfr. Part No.:
- SRP1265A-R82M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 1000 more to save €18.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€345.00
(exc. VAT)
€425.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €0.69 | €345.00 | - |
| 1000 - 1000 | €0.672 | €336.00 | €18.00 |
| 1500 + | €0.656 | €328.00 | €51.00 |
*price indicative
- RS Stock No.:
- 172-9852
- Mfr. Part No.:
- SRP1265A-R82M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 820nH | |
| Maximum DC Current | 33A | |
| Package/Case | 1265 | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 1.9mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1265A | |
| Depth | 12.5mm | |
| Height | 6.2mm | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 43MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 820nH | ||
Maximum DC Current 33A | ||
Package/Case 1265 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 1.9mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SRP1265A | ||
Depth 12.5mm | ||
Height 6.2mm | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 43MHz | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP1265A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1265A Series inductors have a shielded construction with a Carbonyl powder core
High saturation current
Inductance range 0.15 to 47 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
Related links
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 820 nH 33 A Idc Q:30
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 470 nH 41 A Idc Q:10
- Bourns 1265 Surface Mount Inductor with a Carbonyl Powder Core, 220 nH 53 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 1.5 μH 20 % 27 A Idc Q:30
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 820 nH ±20 % 14 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 820 nH ±20 % 27 A Idc Q:15
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 820 nH Shielded Construction
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
