Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 820 nH Shielded Construction

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-7645
Distrelec Article No.:
304-31-342
Mfr. Part No.:
SRP8540A-R82M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

820nH

Maximum DC Current

21A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Packaging

Reel

Length

8.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

120mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRP8540A

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS, Halogen Free, AEC-Q200

Diameter

3.8mm

Depth

3.8mm

Height

3.8mm

Termination Style

Cut Tape

Maximum Self Resonant Frequency

46MHz

Minimum Quality Factor

15

Inductor Construction

Shielded Construction

Moulded

No

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy