Vishay, IFLR-5151HZ-01, 5151 Shielded Surface Mount Inductor 210 nH ±20 % 50 A Idc
- RS Stock No.:
- 176-5851
- Mfr. Part No.:
- IFLR5151HZERR21M01
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5851
- Mfr. Part No.:
- IFLR5151HZERR21M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 210nH | |
| Maximum DC Current | 50A | |
| Package/Case | 5151 | |
| Length | 13mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 350μΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IFLR-5151HZ-01 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 13mm | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 210nH | ||
Maximum DC Current 50A | ||
Package/Case 5151 | ||
Length 13mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 350μΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IFLR-5151HZ-01 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 13mm | ||
Height 8mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Shielded construction
Frequency range up to 2 MHz
Notebook / desktop / server applications
High current POL converters
Low profile, high current power supplies
DC/DC converters in distributed power systems
Related links
- Vishay 5151 Shielded Surface Mount Inductor 210 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 320 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 260 nH ±20 % 50 A Idc
- Vishay 5151 Shielded Surface Mount Inductor 440 nH ±20 % 50 A Idc
- Vishay 4027 Shielded Surface Mount Inductor 85 nH 50 A Idc
- Vishay 4027 Shielded Surface Mount Inductor 120 nH ±20 % 50 A Idc
- Vishay 2727 Shielded Surface Mount Inductor 72 nH ±20 % 45 A Idc
- Vishay 4031 Shielded Wire-wound SMD Inductor 215 nH ±20% Shielded 61A Idc
