Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 180 μH Multilayer ±20 % 430 mA Idc

Subtotal (1 reel of 500 units)*

€210.50

(exc. VAT)

€259.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.421€210.50

*price indicative

RS Stock No.:
176-5906
Mfr. Part No.:
SRR4528A-181M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

180μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

430mA

Package/Case

Surface Mount

Packaging

Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.128Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

SRR4528A

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

2.8mm

Termination Style

Solder

Maximum Self Resonant Frequency

7MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
CN
Shielded construction

Inductance range: 1.2 to 390 μH

Heating current up to 4.8 A

Halogen free

Applications:

Selected automotive applications:

Driver assistant

Infotainment

Lighting

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy