Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±20 % 950 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-5986
Distrelec Article No.:
304-30-184
Mfr. Part No.:
SRR4528A-330M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

33μH

Maximum DC Current

950mA

Package/Case

Surface Mount

Length

5mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

239mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

SRR4528A

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

2.8mm

Depth

5mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

18MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
CN
Shielded construction

Inductance range: 1.2 to 390 μH

Heating current up to 4.8 A

Halogen free

Applications:

Selected automotive applications:

Driver assistant

Infotainment

Lighting

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy