Vishay, IFLR-4027EZ-01, 4027 Shielded Surface Mount Inductor 120 nH ±20 % 50 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-5923
Mfr. Part No.:
IFLR4027EZERR12M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

120nH

Maximum DC Current

50A

Package/Case

4027

Length

10.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

420μΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IFLR-4027EZ-01

Depth

7mm

Termination Style

Solder

Height

6mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN
Shielded construction

Frequency range up to 2 MHz

Notebook / desktop / server applications

High current POL converters

Low profile, high current power supplies

DC/DC converters in distributed power systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy