Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 12 μH Multilayer ±20 % 1.62 A Idc

Subtotal (1 tape of 20 units)*

€10.54

(exc. VAT)

€12.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +€0.527€10.54

*price indicative

RS Stock No.:
176-5973
Mfr. Part No.:
SRR4528A-120M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

12μH

Maximum DC Current

1.62A

Package/Case

Surface Mount

Packaging

Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

100mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRR4528A

Core Material

Ferrite

Termination Style

Solder

Depth

5mm

Standards/Approvals

RoHS

Height

2.8mm

Maximum Self Resonant Frequency

28MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
CN
Shielded construction

Inductance range: 1.2 to 390 μH

Heating current up to 4.8 A

Halogen free

Applications:

Selected automotive applications:

Driver assistant

Infotainment

Lighting

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy