Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 5.6 μH Multilayer ±30 % 2.39 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€7.54

(exc. VAT)

€9.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80€0.377€7.54
100 - 180€0.333€6.66
200 +€0.313€6.26

*price indicative

RS Stock No.:
176-5984
Distrelec Article No.:
304-30-185
Mfr. Part No.:
SRR4528A-5R6Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Multilayer Surface Mount Inductor

Inductance

5.6μH

Maximum DC Current

2.39A

Package/Case

Surface Mount

Length

5mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

47mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

SRR4528A

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

5mm

Termination Style

Solder

Height

2.8mm

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
CN
Shielded construction

Inductance range: 1.2 to 390 μH

Heating current up to 4.8 A

Halogen free

Applications:

Selected automotive applications:

Driver assistant

Infotainment

Lighting

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy