KEMET, MPLCV, 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 4.2 A Idc

Subtotal (1 reel of 1000 units)*

€1,224.00

(exc. VAT)

€1,506.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.224€1,224.00

*price indicative

RS Stock No.:
180-9191
Mfr. Part No.:
MPLCV0654L220
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Surface Mount Inductor

Inductance

22μH

Maximum DC Current

4.2A

Package/Case

0654

Length

7.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

94mΩ

Maximum Operating Temperature

155°C

Series

MPLCV

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Core Material

Metal Composite

Standards/Approvals

AEC-Q200 qualified

Height

5.4mm

Depth

6.7mm

Inductor Construction

Shielded

COO (Country of Origin):
CN
The KEMET MPLCV metal composite inductors are Ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and Where efficiency is important.

Metal composite powder

Operating temperature up to +155°C

High current

Low DCR

Low accoustic noise

Low magnetic flux leakage

Applications

Automotive ECU applications

LED head lights

Meter cluster panels

Head-up displays (HUD)

Electric water pumps (EWP)

Electric oil pumps (EOP)

Electric power steering (EPS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy